
ADS127L14IRSHT | |
|---|---|
DigiKey Part Number | 296-ADS127L14IRSHTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS127L14IRSHT |
Description | ADS127L14IRSHT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 4, 8 Input 4 Sigma-Delta 56-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADS127L14IRSHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 1.365M | |
Number of Inputs | 4, 8 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | 0:4 | |
Number of A/D Converters | 4 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.85V ~ 5.5V | |
Voltage - Supply, Digital | 1.65V ~ 1.95V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-VQFN (7x7) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 474,82692 Kč | 118 706,73 Kč |
| Unit Price without VAT: | 474,82692 Kč |
|---|---|
| Unit Price with VAT: | 574,54057 Kč |









