


TMUX7211PWR | |
|---|---|
DigiKey Part Number | 296-TMUX7211PWRTR-ND - Tape & Reel (TR) 296-TMUX7211PWRCT-ND - Cut Tape (CT) 296-TMUX7211PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX7211PWR |
Description | IC SW SPST-NOX4 2.4OHM 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 2.4Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMUX7211PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 2.4Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 4.5V ~ 44V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 22V | |
Switch Time (Ton, Toff) (Max) | 185ns, 205ns | |
-3db Bandwidth | 46MHz | |
Charge Injection | 104pC | |
Channel Capacitance (CS(off), CD(off)) | 28pF, 45pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -93dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,25000 Kč | 127,25 Kč |
| 10 | 97,64100 Kč | 976,41 Kč |
| 25 | 90,23280 Kč | 2 255,82 Kč |
| 100 | 82,08120 Kč | 8 208,12 Kč |
| 250 | 78,19488 Kč | 19 548,72 Kč |
| 500 | 75,85276 Kč | 37 926,38 Kč |
| 1 000 | 73,92451 Kč | 73 924,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 72,33822 Kč | 144 676,44 Kč |
| Unit Price without VAT: | 127,25000 Kč |
|---|---|
| Unit Price with VAT: | 153,97250 Kč |









