
LMK61A2-100M00SIAT | |
|---|---|
DigiKey Part Number | 296-43859-2-ND - Tape & Reel (TR) 296-43859-1-ND - Cut Tape (CT) 296-43859-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK61A2-100M00SIAT |
Description | SILICONE OSC XO 100.0000MHZ LVDS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | LMK61A2-100M00SIAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 196mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Supplier Device Package | 6-QFM (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.045" (1.15mm) | |
Current - Supply (Disable) (Max) | 136mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,55000 Kč | 215,55 Kč |
| 10 | 187,34500 Kč | 1 873,45 Kč |
| 25 | 177,18200 Kč | 4 429,55 Kč |
| 50 | 176,39480 Kč | 8 819,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 154,04896 Kč | 38 512,24 Kč |
| 500 | 147,71080 Kč | 73 855,40 Kč |
| 750 | 144,12851 Kč | 108 096,38 Kč |
| 1 250 | 144,11352 Kč | 180 141,90 Kč |
| Unit Price without VAT: | 215,55000 Kč |
|---|---|
| Unit Price with VAT: | 260,81550 Kč |












