LMK61A2-100M00 - Clock Oscillation Timing Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK61A2-100M00EVM

DigiKey Part Number
296-43993-ND
Manufacturer
Manufacturer Product Number
LMK61A2-100M00EVM
Description
EVAL BOARD FOR LMK61A2-100M00
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LMK61A2-100M00 - Clock Oscillation Timing Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Type
Timing
Function
Clock Oscillation
Embedded
-
Utilized IC / Part
LMK61A2-100M00
Primary Attributes
USB Powered or External Supply
Secondary Attributes
SMA Connectors
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:10
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 990,61000 Kč1 990,61 Kč
Manufacturers Standard Package
Unit Price without VAT:1 990,61000 Kč
Unit Price with VAT:2 408,63810 Kč