
LMK61E2-100M00EVM | |
|---|---|
DigiKey Part Number | 296-43786-ND |
Manufacturer | |
Manufacturer Product Number | LMK61E2-100M00EVM |
Description | EVAL BOARD FOR LMK61E2-100M00 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMK61E2-100M00 - Clock Oscillation Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Timing | |
Function | Clock Oscillation | |
Embedded | - | |
Utilized IC / Part | LMK61E2-100M00 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 990,61000 Kč | 1 990,61 Kč |
| Unit Price without VAT: | 1 990,61000 Kč |
|---|---|
| Unit Price with VAT: | 2 408,63810 Kč |



