N-Channel 40 V 56A (Tc) 98W (Tc) Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFR7446TRPBF

DigiKey Part Number
IRFR7446TRPBFTR-ND - Tape & Reel (TR)
IRFR7446TRPBFCT-ND - Cut Tape (CT)
IRFR7446TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFR7446TRPBF
Description
MOSFET N-CH 40V 56A DPAK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 56A (Tc) 98W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
EDA/CAD Models
IRFR7446TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
3.9mOhm @ 56A, 10V
Vgs(th) (Max) @ Id
3.9V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
130 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3150 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
98W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA (DPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 842
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,24000 Kč30,24 Kč
1019,06600 Kč190,66 Kč
10012,65760 Kč1 265,76 Kč
5009,90728 Kč4 953,64 Kč
1 0009,02179 Kč9 021,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,27689 Kč16 553,78 Kč
4 0007,65057 Kč30 602,28 Kč
6 0007,33149 Kč43 988,94 Kč
10 0006,99233 Kč69 923,30 Kč
Manufacturers Standard Package
Unit Price without VAT:30,24000 Kč
Unit Price with VAT:36,59040 Kč