Clock Fanout Buffer (Distribution) IC 2:8 2 GHz 40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK1D1208PRHAR

DigiKey Part Number
296-LMK1D1208PRHARTR-ND - Tape & Reel (TR)
296-LMK1D1208PRHARCT-ND - Cut Tape (CT)
296-LMK1D1208PRHARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK1D1208PRHAR
Description
IC CLK BUFFER 2:8 2GHZ 40VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 2:8 2 GHz 40-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMK1D1208PRHAR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
2:8
Differential - Input:Output
Yes/Yes
Input
CML, HCSL, LVCMOS, LVDS, LVPECL
Output
LVDS
Frequency - Max
2 GHz
Voltage - Supply
1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VQFN (6x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 153
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1283,47000 Kč283,47 Kč
10223,41900 Kč2 234,19 Kč
25208,40920 Kč5 210,23 Kč
100191,89650 Kč19 189,65 Kč
250184,02564 Kč46 006,41 Kč
500179,28260 Kč89 641,30 Kč
1 000175,37866 Kč175 378,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500171,25818 Kč428 145,45 Kč
Manufacturers Standard Package
Unit Price without VAT:283,47000 Kč
Unit Price with VAT:342,99870 Kč