
BFHK-6751+ | |
|---|---|
DigiKey Part Number | 3157-BFHK-6751+TR-ND - Tape & Reel (TR) 3157-BFHK-6751+CT-ND - Cut Tape (CT) 3157-BFHK-6751+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFHK-6751+ |
Description | CER FILTER 6.4GHZ BAND PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.4GHz Center Frequency Band Pass RF Filter (Radio Frequency) Bandwidth 5dB 1812 (4532 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | BFHK-6751+ Models |
Category | Insertion Loss 5dB |
Manufacturer Mini-Circuits | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1812 (4532 Metric), 3 PC Pad |
Part Status Active | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Frequency 6.4GHz Center | Height (Max) 0.064" (1.62mm) |
Filter Type Band Pass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 713,51000 Kč | 713,51 Kč |
| 20 | 578,03300 Kč | 11 560,66 Kč |
| 50 | 520,33040 Kč | 26 016,52 Kč |
| 100 | 468,17350 Kč | 46 817,35 Kč |
| 200 | 427,60955 Kč | 85 521,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 364,61116 Kč | 364 611,16 Kč |
| Unit Price without VAT: | 713,51000 Kč |
|---|---|
| Unit Price with VAT: | 863,34710 Kč |





