
MPQ3326GR-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ3326GR-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ3326GR-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ3326GR-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ3326GR-AEC1-Z |
Description | IC LED DRVR LIN PWM 50MA 24QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Analog, I2C, PWM Dimming 50mA 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 4V | |
Voltage - Supply (Max) | 16V | |
Voltage - Output | - | |
Current - Output / Channel | 50mA | |
Frequency | - | |
Dimming | Analog, I2C, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerVFQFN | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,78000 Kč | 83,78 Kč |
| 10 | 63,24600 Kč | 632,46 Kč |
| 25 | 58,11400 Kč | 1 452,85 Kč |
| 100 | 52,47400 Kč | 5 247,40 Kč |
| 250 | 49,78540 Kč | 12 446,35 Kč |
| 500 | 49,47548 Kč | 24 737,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 44,57548 Kč | 222 877,40 Kč |
| Unit Price without VAT: | 83,78000 Kč |
|---|---|
| Unit Price with VAT: | 101,37380 Kč |










