


PI49FCT3807QEX | |
|---|---|
DigiKey Part Number | PI49FCT3807QEXDITR-ND - Tape & Reel (TR) PI49FCT3807QEXDICT-ND - Cut Tape (CT) PI49FCT3807QEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI49FCT3807QEX |
Description | IC CLK BUFFER 1:10 50MHZ 20QSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 50 MHz 20-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | PI49FCT3807QEX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:10 | |
Differential - Input:Output | No/No | |
Input | CMOS, TTL | |
Output | CMOS, TTL | |
Frequency - Max | 50 MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 17,32300 Kč | 173,23 Kč |
| 25 | 15,65600 Kč | 391,40 Kč |
| 100 | 13,83140 Kč | 1 383,14 Kč |
| 250 | 12,95912 Kč | 3 239,78 Kč |
| 500 | 12,43376 Kč | 6 216,88 Kč |
| 1 000 | 12,00141 Kč | 12 001,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,54478 Kč | 28 861,95 Kč |
| 5 000 | 11,26958 Kč | 56 347,90 Kč |
| 7 500 | 11,13177 Kč | 83 488,27 Kč |
| 12 500 | 10,97905 Kč | 137 238,12 Kč |
| 17 500 | 10,88986 Kč | 190 572,55 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |







