
LMK03000CEVAL/NOPB | |
|---|---|
DigiKey Part Number | LMK03000CEVAL/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMK03000CEVAL/NOPB |
Description | EVAL BOARD FOR LMK03000C |
Customer Reference | |
Detailed Description | LMK03000C - Clock Buffer/Driver/Receiver/Translator Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Timing | |
Function | Clock Buffer/Driver/Receiver/Translator | |
Embedded | No | |
Utilized IC / Part | LMK03000C | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 552,74000 Kč | 7 552,74 Kč |
| Unit Price without VAT: | 7 552,74000 Kč |
|---|---|
| Unit Price with VAT: | 9 138,81540 Kč |


