DS99R124QSQ/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK03000DISQE/NOPB

DigiKey Part Number
LMK03000DISQE/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMK03000DISQE/NOPB
Description
IC CLOCK COND 48WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Clock Conditioner IC 1.296GHz 1 48-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMK03000DISQE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Conditioner
PLL
No
Input
LVCMOS, LVDS, LVPECL
Output
LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
1:8
Differential - Input:Output
Yes/Yes
Frequency - Max
1.296GHz
Divider/Multiplier
Yes/No
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-WQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250268,58536 Kč67 146,34 Kč
500262,11166 Kč131 055,83 Kč
750258,86897 Kč194 151,73 Kč
Manufacturers Standard Package
Unit Price without VAT:268,58536 Kč
Unit Price with VAT:324,98829 Kč