
LMK03000CISQ/NOPB | |
|---|---|
DigiKey Part Number | LMK03000CISQ/NOPBTR-ND - Tape & Reel (TR) LMK03000CISQ/NOPBCT-ND - Cut Tape (CT) LMK03000CISQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK03000CISQ/NOPB |
Description | IC CLOCK COND 48WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Conditioner IC 1.296GHz 1 48-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK03000CISQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Conditioner | |
PLL | No | |
Input | LVCMOS, LVDS, LVPECL | |
Output | LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 1.296GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 571,51000 Kč | 571,51 Kč |
| 10 | 460,46900 Kč | 4 604,69 Kč |
| 25 | 432,75440 Kč | 10 818,86 Kč |
| 100 | 402,29500 Kč | 40 229,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 346,69352 Kč | 86 673,38 Kč |
| Unit Price without VAT: | 571,51000 Kč |
|---|---|
| Unit Price with VAT: | 691,52710 Kč |












