


74FCT38075SCMGI | |
|---|---|
DigiKey Part Number | 800-4044-ND |
Manufacturer | |
Manufacturer Product Number | 74FCT38075SCMGI |
Description | IC CLK BUFFER 1:5 200MHZ 8VFQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:5 200 MHz 8-UFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | LVCMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN | |
Supplier Device Package | 8-VFQFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,26000 Kč | 65,26 Kč |
| 10 | 48,83600 Kč | 488,36 Kč |
| 25 | 44,75240 Kč | 1 118,81 Kč |
| 100 | 40,25810 Kč | 4 025,81 Kč |
| 300 | 37,75107 Kč | 11 325,32 Kč |
| 500 | 36,82318 Kč | 18 411,59 Kč |
| 1 000 | 35,75974 Kč | 35 759,74 Kč |
| 2 500 | 34,63702 Kč | 86 592,55 Kč |
| 5 000 | 33,96055 Kč | 169 802,75 Kč |
| Unit Price without VAT: | 65,26000 Kč |
|---|---|
| Unit Price with VAT: | 78,96460 Kč |











