
LMK03000ISQ/NOPB | |
|---|---|
DigiKey Part Number | LMK03000ISQ/NOPBTR-ND - Tape & Reel (TR) LMK03000ISQ/NOPBCT-ND - Cut Tape (CT) LMK03000ISQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK03000ISQ/NOPB |
Description | IC CLOCK COND 48WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Conditioner IC 1.296GHz 1 48-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK03000ISQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Conditioner | |
PLL | No | |
Input | LVCMOS, LVDS, LVPECL | |
Output | LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 1.296GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 465,63000 Kč | 465,63 Kč |
| 10 | 372,88000 Kč | 3 728,80 Kč |
| 25 | 349,68280 Kč | 8 742,07 Kč |
| 100 | 324,19530 Kč | 32 419,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 312,04772 Kč | 78 011,93 Kč |
| 500 | 304,72570 Kč | 152 362,85 Kč |
| Unit Price without VAT: | 465,63000 Kč |
|---|---|
| Unit Price with VAT: | 563,41230 Kč |


