
LMK00304SQ/NOPB | |
|---|---|
DigiKey Part Number | LMK00304SQ/NOPBTR-ND - Tape & Reel (TR) LMK00304SQ/NOPBCT-ND - Cut Tape (CT) LMK00304SQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK00304SQ/NOPB |
Description | IC CLK BUFFER 3:5 3.1GHZ 32WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 3:5 3.1 GHz 32-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK00304SQ/NOPB Models |
Category | Output HCSL, LVCMOS, LVDS, LVPECL |
Manufacturer Texas Instruments | Frequency - Max 3.1 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.15V ~ 3.45V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer, Translator | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 32-WFQFN Exposed Pad |
Ratio - Input:Output 3:5 | Supplier Device Package 32-WQFN (5x5) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input CML, HCSL, HSTL, LVDS, LVPECL, SSTL, Crystal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMK00304SQE/NOPB | Texas Instruments | 248 | 296-39037-1-ND | 177,01000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,01000 Kč | 177,01 Kč |
| 10 | 137,05400 Kč | 1 370,54 Kč |
| 25 | 127,09680 Kč | 3 177,42 Kč |
| 100 | 116,13990 Kč | 11 613,99 Kč |
| 250 | 112,31580 Kč | 28 078,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 105,17898 Kč | 105 178,98 Kč |
| 2 000 | 103,04716 Kč | 206 094,32 Kč |
| Unit Price without VAT: | 177,01000 Kč |
|---|---|
| Unit Price with VAT: | 214,18210 Kč |











