
LMK04208NKDT | |
|---|---|
DigiKey Part Number | 296-44915-2-ND - Tape & Reel (TR) 296-44915-1-ND - Cut Tape (CT) 296-44915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK04208NKDT |
Description | IC CLOCK DUAL PLL 64WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC 1.536GHz 1 64-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK04208NKDT Models |
Category | Ratio - Input:Output 2:7 |
Manufacturer Texas Instruments | Differential - Input:Output Yes/Yes |
Series | Frequency - Max 1.536GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Divider/Multiplier Yes/No |
Part Status Active | Voltage - Supply 3.15V ~ 3.45V |
DigiKey Programmable Not Verified | Operating Temperature -45°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input LVCMOS, LVDS, LVPECL | Package / Case 64-WFQFN Exposed Pad |
Output LVCMOS, LVDS, LVPECL | Supplier Device Package 64-WQFN (9x9) |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 401,26000 Kč | 401,26 Kč |
| 10 | 319,48500 Kč | 3 194,85 Kč |
| 25 | 299,05120 Kč | 7 476,28 Kč |
| 100 | 276,65030 Kč | 27 665,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 265,87008 Kč | 66 467,52 Kč |
| 500 | 259,41490 Kč | 129 707,45 Kč |
| 750 | 256,18173 Kč | 192 136,30 Kč |
| Unit Price without VAT: | 401,26000 Kč |
|---|---|
| Unit Price with VAT: | 485,52460 Kč |










