
LMK00304SQE/NOPB | |
|---|---|
DigiKey Part Number | 296-39037-2-ND - Tape & Reel (TR) 296-39037-1-ND - Cut Tape (CT) 296-39037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK00304SQE/NOPB |
Description | IC CLK BUFFER 3:5 3.1GHZ 32WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 3:5 3.1 GHz 32-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK00304SQE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer, Translator | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:5 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, HCSL, HSTL, LVDS, LVPECL, SSTL, Crystal | |
Output | HCSL, LVCMOS, LVDS, LVPECL | |
Frequency - Max | 3.1 GHz | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,01000 Kč | 177,01 Kč |
| 10 | 137,05400 Kč | 1 370,54 Kč |
| 25 | 127,09680 Kč | 3 177,42 Kč |
| 100 | 116,13990 Kč | 11 613,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 110,91732 Kč | 27 729,33 Kč |
| 500 | 107,76972 Kč | 53 884,86 Kč |
| 750 | 106,19360 Kč | 79 645,20 Kč |
| 1 250 | 104,44707 Kč | 130 558,84 Kč |
| 1 750 | 103,42595 Kč | 180 995,41 Kč |
| Unit Price without VAT: | 177,01000 Kč |
|---|---|
| Unit Price with VAT: | 214,18210 Kč |



