
LMH6714MF/NOPB | |
|---|---|
DigiKey Part Number | LMH6714MF/NOPBTR-ND - Tape & Reel (TR) LMH6714MF/NOPBCT-ND - Cut Tape (CT) LMH6714MF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6714MF/NOPB |
Description | IC AMP CURRENT FEEDBACK SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Current Feedback SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMH6714MF/NOPB Models |
Category | Slew Rate 1800V/µs |
Manufacturer Texas Instruments | Current - Supply 5.6 mA |
Series | Current - Output / Channel 70 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Single/Dual (±) 8V ~ 12.5V, ±4V ~ 6.25V |
Part Status Active | Mounting Type Surface Mount |
Applications Current Feedback | Package / Case SC-74A, SOT-753 |
Number of Circuits 1 | Supplier Device Package SOT-23-5 |
-3db Bandwidth 400 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,58000 Kč | 79,58 Kč |
| 10 | 60,03300 Kč | 600,33 Kč |
| 25 | 55,13240 Kč | 1 378,31 Kč |
| 100 | 49,73800 Kč | 4 973,80 Kč |
| 250 | 47,16824 Kč | 11 792,06 Kč |
| 500 | 46,77682 Kč | 23 388,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 44,34379 Kč | 44 343,79 Kč |
| 2 000 | 43,29452 Kč | 86 589,04 Kč |
| 3 000 | 42,76901 Kč | 128 307,03 Kč |
| Unit Price without VAT: | 79,58000 Kč |
|---|---|
| Unit Price with VAT: | 96,29180 Kč |










