
LMH6702MF/NOPB | |
|---|---|
DigiKey Part Number | LMH6702MF/NOPBTR-ND - Tape & Reel (TR) LMH6702MF/NOPBCT-ND - Cut Tape (CT) LMH6702MF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6702MF/NOPB |
Description | IC OPAMP CFA 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMH6702MF/NOPB Models |
Category | Current - Supply 12.5mA |
Mfr | Current - Output / Channel 80 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 3100V/µs | Package / Case SC-74A, SOT-753 |
-3db Bandwidth 1.7 GHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 6 µA | Base Product Number |
Voltage - Input Offset 1 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,09000 Kč | 107,09 Kč |
| 10 | 81,51400 Kč | 815,14 Kč |
| 25 | 75,13920 Kč | 1 878,48 Kč |
| 100 | 68,13010 Kč | 6 813,01 Kč |
| 250 | 65,02492 Kč | 16 256,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 61,11279 Kč | 61 112,79 Kč |
| 2 000 | 59,74771 Kč | 119 495,42 Kč |
| 3 000 | 59,06429 Kč | 177 192,87 Kč |
| Unit Price without VAT: | 107,09000 Kč |
|---|---|
| Unit Price with VAT: | 129,57890 Kč |












