
LMH6702MFX/NOPB | |
|---|---|
DigiKey Part Number | 296-LMH6702MFX/NOPBTR-ND - Tape & Reel (TR) 296-LMH6702MFX/NOPBCT-ND - Cut Tape (CT) 296-LMH6702MFX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6702MFX/NOPB |
Description | IC OPAMP CFA 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMH6702MFX/NOPB Models |
Category | Current - Supply 12.5mA |
Mfr | Current - Output / Channel 80 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 3100V/µs | Package / Case SC-74A, SOT-753 |
-3db Bandwidth 1.7 GHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 6 µA | Base Product Number |
Voltage - Input Offset 1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8001ARTZ-REEL7 | Analog Devices Inc. | 1 756 | 505-AD8001ARTZ-REEL7CT-ND | 132,29000 Kč | Similar |
| AD8009JRTZ-REEL7 | Analog Devices Inc. | 1 462 | 505-AD8009JRTZ-REEL7CT-ND | 124,73000 Kč | Similar |
| MAX4104EUK+T | Analog Devices Inc./Maxim Integrated | 1 669 | MAX4104EUK+TCT-ND | 192,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,92000 Kč | 90,92 Kč |
| 10 | 68,83100 Kč | 688,31 Kč |
| 25 | 63,30480 Kč | 1 582,62 Kč |
| 100 | 57,24470 Kč | 5 724,47 Kč |
| 250 | 54,35460 Kč | 13 588,65 Kč |
| 500 | 54,19836 Kč | 27 099,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 49,40675 Kč | 148 220,25 Kč |
| Unit Price without VAT: | 90,92000 Kč |
|---|---|
| Unit Price with VAT: | 110,01320 Kč |



