
LMH6559MF/NOPB | |
|---|---|
DigiKey Part Number | LMH6559MF/NOPBTR-ND - Tape & Reel (TR) LMH6559MF/NOPBCT-ND - Cut Tape (CT) LMH6559MF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6559MF/NOPB |
Description | IC BUFFER 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMH6559MF/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 4580V/µs | |
-3db Bandwidth | 1.75 GHz | |
Current - Input Bias | 3 µA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 10mA | |
Current - Output / Channel | 74 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,40000 Kč | 88,40 Kč |
| 10 | 66,81600 Kč | 668,16 Kč |
| 25 | 61,44000 Kč | 1 536,00 Kč |
| 100 | 55,52710 Kč | 5 552,71 Kč |
| 250 | 52,70916 Kč | 13 177,29 Kč |
| 500 | 52,49542 Kč | 26 247,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 49,61197 Kč | 49 611,97 Kč |
| 2 000 | 48,46150 Kč | 96 923,00 Kč |
| 3 000 | 47,88510 Kč | 143 655,30 Kč |
| Unit Price without VAT: | 88,40000 Kč |
|---|---|
| Unit Price with VAT: | 106,96400 Kč |









