Diode 30 V 200mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 200mA Surface Mount SOD-123
Micro Commercial Components Corporate Video

BAT43W-TP

DigiKey Part Number
BAT43WTPMSTR-ND - Tape & Reel (TR)
BAT43WTPMSCT-ND - Cut Tape (CT)
BAT43WTPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT43W-TP
Description
DIODE SCHOTTKY 30V 200MA SOD123
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
330 mV @ 2 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
500 nA @ 25 V
Capacitance @ Vr, F
7pF @ 1V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45 117
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,07900 Kč20,79 Kč
1001,28300 Kč128,30 Kč
5000,93022 Kč465,11 Kč
1 0000,81598 Kč815,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,84832 Kč2 544,96 Kč
6 0000,81931 Kč4 915,86 Kč
9 0000,79239 Kč7 131,51 Kč
15 0000,68133 Kč10 219,95 Kč
30 0000,64927 Kč19 478,10 Kč
75 0000,57889 Kč43 416,75 Kč
150 0000,53539 Kč80 308,50 Kč
300 0000,49882 Kč149 646,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč