
LMG3410R050RWHT | |
|---|---|
DigiKey Part Number | 296-LMG3410R050RWHTTR-ND - Tape & Reel (TR) 296-LMG3410R050RWHTCT-ND - Cut Tape (CT) 296-LMG3410R050RWHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMG3410R050RWHT |
Description | SMART 50MOHM GAN FET WITH DRIV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 12A 32-VQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | LMG3410R050RWHT Models |
Category | Voltage - Supply (Vcc/Vdd) 9.5V ~ 18V |
Mfr | Current - Output (Max) 12A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 57mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Bootstrap Circuit, 5V Regulated Output |
Number of Outputs 1 | Fault Protection Over Current, Over Temperature, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 32-VQFN (8x8) |
Interface Logic, PWM | Package / Case |
Voltage - Load 480V (Max) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMG3410R050RWHR | Texas Instruments | 373 | 296-LMG3410R050RWHRCT-ND | 320,64000 Kč | Parametric Equivalent |
| LMG3411R050RWHR | Texas Instruments | 1 109 | 296-LMG3411R050RWHRCT-ND | 586,26000 Kč | Parametric Equivalent |
| LMG3411R050RWHT | Texas Instruments | 655 | 296-LMG3411R050RWHTCT-ND | 673,41000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 430,25000 Kč | 430,25 Kč |
| 10 | 343,27500 Kč | 3 432,75 Kč |
| 25 | 321,56320 Kč | 8 039,08 Kč |
| 100 | 301,47880 Kč | 30 147,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 286,32284 Kč | 71 580,71 Kč |
| 500 | 279,46532 Kč | 139 732,66 Kč |
| 750 | 276,03271 Kč | 207 024,53 Kč |
| Unit Price without VAT: | 430,25000 Kč |
|---|---|
| Unit Price with VAT: | 520,60250 Kč |




