
LMG3410R050RWHR | |
|---|---|
DigiKey Part Number | 296-LMG3410R050RWHRTR-ND - Tape & Reel (TR) 296-LMG3410R050RWHRCT-ND - Cut Tape (CT) 296-LMG3410R050RWHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMG3410R050RWHR |
Description | SMART 50MOHM GAN FET WITH DRIV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 12A 32-VQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | LMG3410R050RWHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | Logic, PWM | |
Voltage - Load | 480V (Max) | |
Voltage - Supply (Vcc/Vdd) | 9.5V ~ 18V | |
Current - Output (Max) | 12A | |
Rds On (Typ) | 57mOhm | |
Input Type | Non-Inverting | |
Features | Bootstrap Circuit, 5V Regulated Output | |
Fault Protection | Over Current, Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-VQFN (8x8) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,64000 Kč | 320,64 Kč |
| 10 | 253,40400 Kč | 2 534,04 Kč |
| 25 | 236,61400 Kč | 5 915,35 Kč |
| 100 | 218,16290 Kč | 21 816,29 Kč |
| 250 | 209,36516 Kč | 52 341,29 Kč |
| 500 | 204,06318 Kč | 102 031,59 Kč |
| 1 000 | 199,69959 Kč | 199 699,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 219,89106 Kč | 439 782,12 Kč |
| Unit Price without VAT: | 320,64000 Kč |
|---|---|
| Unit Price with VAT: | 387,97440 Kč |



