
LMG3411R050RWHR | |
|---|---|
DigiKey Part Number | 296-LMG3411R050RWHRTR-ND - Tape & Reel (TR) 296-LMG3411R050RWHRCT-ND - Cut Tape (CT) 296-LMG3411R050RWHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMG3411R050RWHR |
Description | SMART 50MOHM GAN FET WITH DRIV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 12A 32-VQFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | Logic, PWM | |
Voltage - Load | 480V (Max) | |
Voltage - Supply (Vcc/Vdd) | 9.5V ~ 18V | |
Current - Output (Max) | 12A | |
Rds On (Typ) | 57mOhm | |
Input Type | Non-Inverting | |
Features | Bootstrap Circuit, 5V Regulated Output | |
Fault Protection | Over Current, Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-VQFN (8x8) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 586,26000 Kč | 586,26 Kč |
| 10 | 472,43400 Kč | 4 724,34 Kč |
| 25 | 443,99000 Kč | 11 099,75 Kč |
| 100 | 412,73040 Kč | 41 273,04 Kč |
| 250 | 397,83232 Kč | 99 458,08 Kč |
| 500 | 388,85440 Kč | 194 427,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 190,39569 Kč | 380 791,38 Kč |
| Unit Price without VAT: | 586,26000 Kč |
|---|---|
| Unit Price with VAT: | 709,37460 Kč |

