
LMG3411R050RWHT | |
|---|---|
DigiKey Part Number | 296-LMG3411R050RWHTTR-ND - Tape & Reel (TR) 296-LMG3411R050RWHTCT-ND - Cut Tape (CT) 296-LMG3411R050RWHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMG3411R050RWHT |
Description | SMART 50MOHM GAN FET WITH DRIV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 12A 32-VQFN (8x8) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 9.5V ~ 18V |
Mfr | Current - Output (Max) 12A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 57mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Bootstrap Circuit, 5V Regulated Output |
Number of Outputs 1 | Fault Protection Over Current, Over Temperature, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 32-VQFN (8x8) |
Interface Logic, PWM | Package / Case |
Voltage - Load 480V (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 673,41000 Kč | 673,41 Kč |
| 10 | 545,04500 Kč | 5 450,45 Kč |
| 25 | 512,96440 Kč | 12 824,11 Kč |
| 100 | 477,70240 Kč | 47 770,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 447,47324 Kč | 111 868,31 Kč |
| Unit Price without VAT: | 673,41000 Kč |
|---|---|
| Unit Price with VAT: | 814,82610 Kč |

