
LME49726MYX/NOPB | |
|---|---|
DigiKey Part Number | 296-LME49726MYX/NOPBTR-ND - Tape & Reel (TR) 296-LME49726MYX/NOPBCT-ND - Cut Tape (CT) 296-LME49726MYX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LME49726MYX/NOPB |
Description | IC AUDIO 2 CIRCUIT 8HVSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit Rail-to-Rail 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LME49726MYX/NOPB Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 700µA (x2 Channels) |
Series | Current - Output / Channel 350 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Slew Rate 3.7V/µs | Supplier Device Package 8-HVSSOP |
Gain Bandwidth Product 6.25 MHz | Base Product Number |
Current - Input Bias 0.2 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV722IDGKR | Texas Instruments | 7 496 | 296-27988-1-ND | 25,41000 Kč | Similar |
| LTC6269HMS8E-10#PBF | Analog Devices Inc. | 602 | 505-LTC6269HMS8E-10#PBF-ND | 408,62000 Kč | Similar |
| LTC6269IMS8E-10#PBF | Analog Devices Inc. | 507 | 505-LTC6269IMS8E-10#PBF-ND | 359,91000 Kč | Similar |
| MCP617T-I/MS | Microchip Technology | 20 300 | MCP617T-I/MSCT-ND | 29,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 25,34500 Kč | 253,45 Kč |
| 25 | 23,02240 Kč | 575,56 Kč |
| 100 | 20,46260 Kč | 2 046,26 Kč |
| 250 | 19,24340 Kč | 4 810,85 Kč |
| 500 | 18,50890 Kč | 9 254,45 Kč |
| 1 000 | 18,37661 Kč | 18 376,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 17,06945 Kč | 59 743,07 Kč |
| 7 000 | 16,71936 Kč | 117 035,52 Kč |
| 10 500 | 16,54398 Kč | 173 711,79 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |



