
LME49726MY/NOPB | |
|---|---|
DigiKey Part Number | LME49726MY/NOPBTR-ND - Tape & Reel (TR) LME49726MY/NOPBCT-ND - Cut Tape (CT) LME49726MY/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LME49726MY/NOPB |
Description | IC AUDIO 2 CIRCUIT 8HVSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit Rail-to-Rail 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LME49726MY/NOPB Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 700µA (x2 Channels) |
Series | Current - Output / Channel 350 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Slew Rate 3.7V/µs | Supplier Device Package 8-HVSSOP |
Gain Bandwidth Product 6.25 MHz | Base Product Number |
Current - Input Bias 0.2 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV722IDGKR | Texas Instruments | 7 496 | 296-27988-1-ND | 1,03000 Kč | Similar |
| LTC6269HMS8E-10#PBF | Analog Devices Inc. | 602 | 505-LTC6269HMS8E-10#PBF-ND | 16,54000 Kč | Similar |
| LTC6269IMS8E-10#PBF | Analog Devices Inc. | 507 | 505-LTC6269IMS8E-10#PBF-ND | 14,57000 Kč | Similar |
| MCP617T-I/MS | Microchip Technology | 20 300 | MCP617T-I/MSCT-ND | 1,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 10 | 29,94300 Kč | 299,43 Kč |
| 25 | 27,26400 Kč | 681,60 Kč |
| 100 | 24,30940 Kč | 2 430,94 Kč |
| 250 | 22,89956 Kč | 5 724,89 Kč |
| 500 | 22,05000 Kč | 11 025,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,35098 Kč | 21 350,98 Kč |
| 2 000 | 20,77532 Kč | 41 550,64 Kč |
| 3 000 | 20,48712 Kč | 61 461,36 Kč |
| 5 000 | 20,16791 Kč | 100 839,55 Kč |
| 7 000 | 19,98125 Kč | 139 868,75 Kč |
| 10 000 | 19,80174 Kč | 198 017,40 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |


