
LME49721MAX/NOPB | |
|---|---|
DigiKey Part Number | 296-41312-2-ND - Tape & Reel (TR) 296-41312-1-ND - Cut Tape (CT) 296-41312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LME49721MAX/NOPB |
Description | IC AUDIO 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LME49721MAX/NOPB Models |
Category | Current - Input Bias 0.04 pA |
Mfr | Voltage - Input Offset 300 µV |
Series | Current - Supply 2.15mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 9.7 mA |
Part Status Active | Voltage - Supply Span (Min) 2.2 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 8.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 20 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 2.2 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV358IYDT | STMicroelectronics | 3 817 | 497-10524-1-ND | 17,85000 Kč | Similar |
| MCP6002-I/SN | Microchip Technology | 25 610 | MCP6002-I/SN-ND | 8,61000 Kč | Similar |
| MCP6022T-I/SN | Microchip Technology | 62 749 | MCP6022T-I/SNCT-ND | 37,80000 Kč | Similar |
| MCP6292-E/SN | Microchip Technology | 268 | MCP6292-E/SN-ND | 23,10000 Kč | Similar |
| MCP6V27-E/SN | Microchip Technology | 1 462 | MCP6V27-E/SN-ND | 67,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 19,57000 Kč | 195,70 Kč |
| 25 | 17,72240 Kč | 443,06 Kč |
| 100 | 15,67920 Kč | 1 567,92 Kč |
| 250 | 14,70616 Kč | 3 676,54 Kč |
| 500 | 14,11906 Kč | 7 059,53 Kč |
| 1 000 | 13,86855 Kč | 13 868,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,12602 Kč | 32 815,05 Kč |
| 5 000 | 12,81861 Kč | 64 093,05 Kč |
| 7 500 | 12,66462 Kč | 94 984,65 Kč |
| 12 500 | 12,49411 Kč | 156 176,38 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |


