
LMC7221BIM5X/NOPB | |
|---|---|
DigiKey Part Number | LMC7221BIM5X/NOPBTR-ND - Tape & Reel (TR) LMC7221BIM5X/NOPBCT-ND - Cut Tape (CT) LMC7221BIM5X/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC7221BIM5X/NOPB |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMC7221BIM5X/NOPB Models |
Category | Current - Output (Typ) 30mA |
Manufacturer Texas Instruments | Current - Quiescent (Max) 14µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 75dB CMRR, 80dB PSRR |
Part Status Active | Propagation Delay (Max) 10µs |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case SC-74A, SOT-753 |
Output Type Open-Drain | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 15V, ±1.35V ~ 7.5V | Supplier Device Package SOT-23-5 |
Voltage - Input Offset (Max) 15mV @ 5V | Base Product Number |
Current - Input Bias (Max) 0.04pA @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMC7221BIM5 | Texas Instruments | 14 278 | 296-LMC7221BIM5CT-ND | 49,98000 Kč | Parametric Equivalent |
| LMC7221BIM5/NOPB | Texas Instruments | 6 405 | LMC7221BIM5/NOPBCT-ND | 34,23000 Kč | Parametric Equivalent |
| MCP6566RT-E/OT | Microchip Technology | 5 560 | MCP6566RT-E/OTCT-ND | 11,55000 Kč | Similar |
| TS7221AILT | STMicroelectronics | 180 | 497-3047-1-ND | 21,84000 Kč | Similar |
| TS7221BILT | STMicroelectronics | 2 940 | 497-8122-1-ND | 23,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 16,75600 Kč | 167,56 Kč |
| 25 | 15,12680 Kč | 378,17 Kč |
| 100 | 13,34840 Kč | 1 334,84 Kč |
| 250 | 12,49800 Kč | 3 124,50 Kč |
| 500 | 11,98608 Kč | 5 993,04 Kč |
| 1 000 | 11,69421 Kč | 11 694,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,04362 Kč | 33 130,86 Kč |
| 6 000 | 10,78870 Kč | 64 732,20 Kč |
| 9 000 | 10,66115 Kč | 95 950,35 Kč |
| 15 000 | 10,51975 Kč | 157 796,25 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |



