
TS7221AILT | |
|---|---|
DigiKey Part Number | 497-3047-2-ND - Tape & Reel (TR) 497-3047-1-ND - Cut Tape (CT) 497-3047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS7221AILT |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS7221AILT Models |
Category | Current - Input Bias (Max) 300pA @ 5V |
Manufacturer STMicroelectronics | Current - Output (Typ) 30mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 16µA |
Part Status Active | CMRR, PSRR (Typ) 70dB CMRR, 80dB PSRR |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case SC-74A, SOT-753 |
Output Type Open-Drain | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 10V | Supplier Device Package SOT-23-5 |
Voltage - Input Offset (Max) 7mV @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS7221AI1LT | STMicroelectronics | 2 985 | 497-15080-1-ND | 34,86000 Kč | Parametric Equivalent |
| LMC7221AIM5X/NOPB | Texas Instruments | 2 650 | LMC7221AIM5X/NOPBCT-ND | 32,34000 Kč | Similar |
| LMC7221BIM5/NOPB | Texas Instruments | 6 405 | LMC7221BIM5/NOPBCT-ND | 34,23000 Kč | Similar |
| LMC7221BIM5X/NOPB | Texas Instruments | 2 429 | LMC7221BIM5X/NOPBCT-ND | 23,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 15,76900 Kč | 157,69 Kč |
| 25 | 14,23680 Kč | 355,92 Kč |
| 100 | 12,54630 Kč | 1 254,63 Kč |
| 250 | 11,73956 Kč | 2 934,89 Kč |
| 500 | 11,25324 Kč | 5 626,62 Kč |
| 1 000 | 10,95025 Kč | 10 950,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,93450 Kč | 29 803,50 Kč |
| 6 000 | 9,70083 Kč | 58 204,98 Kč |
| 9 000 | 9,58386 Kč | 86 254,74 Kč |
| 15 000 | 9,45414 Kč | 141 812,10 Kč |
| 21 000 | 9,37839 Kč | 196 946,19 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |

