Comparator Standard (General Purpose) Open-Drain SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC7221BIM5/NOPB

DigiKey Part Number
LMC7221BIM5/NOPBTR-ND - Tape & Reel (TR)
LMC7221BIM5/NOPBCT-ND - Cut Tape (CT)
LMC7221BIM5/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMC7221BIM5/NOPB
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMC7221BIM5/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
30mA
Manufacturer
Texas Instruments
Current - Quiescent (Max)
14µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
CMRR, PSRR (Typ)
75dB CMRR, 80dB PSRR
Part Status
Obsolete
Propagation Delay (Max)
10µs
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 85°C
Number of Elements
1
Package / Case
SC-74A, SOT-753
Output Type
Open-Drain
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2.7V ~ 15V, ±1.35V ~ 7.5V
Supplier Device Package
SOT-23-5
Voltage - Input Offset (Max)
15mV @ 5V
Base Product Number
Current - Input Bias (Max)
0.04pA @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMC7221BIM5Texas Instruments14 278296-LMC7221BIM5CT-ND49,98000 KčParametric Equivalent
LMC7221BIM5X/NOPBTexas Instruments2 429LMC7221BIM5X/NOPBCT-ND23,31000 KčParametric Equivalent
MCP6566RT-E/OTMicrochip Technology5 560MCP6566RT-E/OTCT-ND11,55000 KčSimilar
MIC7221YM5-TRMicrochip Technology0576-2901-1-ND7,77000 KčSimilar
TS7221AILTSTMicroelectronics180497-3047-1-ND21,84000 KčSimilar
In-Stock: 6 405
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,23000 Kč34,23 Kč
1025,09300 Kč250,93 Kč
2522,79560 Kč569,89 Kč
10020,25890 Kč2 025,89 Kč
25019,05024 Kč4 762,56 Kč
50018,32202 Kč9 161,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00017,72231 Kč17 722,31 Kč
2 00017,22855 Kč34 457,10 Kč
3 00016,98136 Kč50 944,08 Kč
5 00016,70752 Kč83 537,60 Kč
7 00016,54741 Kč115 831,87 Kč
10 00016,39339 Kč163 933,90 Kč
Manufacturers Standard Package
Unit Price without VAT:34,23000 Kč
Unit Price with VAT:41,41830 Kč