
TS7221AI1LT | |
|---|---|
DigiKey Part Number | 497-15080-2-ND - Tape & Reel (TR) 497-15080-1-ND - Cut Tape (CT) 497-15080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS7221AI1LT |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS7221AI1LT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 10V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 300pA @ 5V | |
Current - Output (Typ) | 30mA | |
Current - Quiescent (Max) | 16µA | |
CMRR, PSRR (Typ) | 70dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 24,73600 Kč | 247,36 Kč |
| 25 | 22,45960 Kč | 561,49 Kč |
| 100 | 19,96910 Kč | 1 996,91 Kč |
| 250 | 18,77976 Kč | 4 694,94 Kč |
| 500 | 18,06374 Kč | 9 031,87 Kč |
| 1 000 | 17,47391 Kč | 17 473,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,12564 Kč | 39 376,92 Kč |
| 6 000 | 12,83363 Kč | 77 001,78 Kč |
| 9 000 | 12,68736 Kč | 114 186,24 Kč |
| 15 000 | 12,52538 Kč | 187 880,70 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |

