
BSP135H6327XTSA1 | |
|---|---|
DigiKey Part Number | BSP135H6327XTSA1TR-ND - Tape & Reel (TR) BSP135H6327XTSA1CT-ND - Cut Tape (CT) BSP135H6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSP135H6327XTSA1 |
Description | MOSFET N-CH 600V 120MA SOT223-4 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel, Depletion Mode 600 V 120mA (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4 |
Datasheet | Datasheet |
EDA/CAD Models | BSP135H6327XTSA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 4.9 nC @ 5 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 146 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 1.8W (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-SOT223-4 |
Drive Voltage (Max Rds On, Min Rds On) 0V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 45Ohm @ 120mA, 10V | Base Product Number |
Vgs(th) (Max) @ Id 1V @ 94µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,05000 Kč | 45,05 Kč |
| 10 | 28,63500 Kč | 286,35 Kč |
| 100 | 19,18710 Kč | 1 918,71 Kč |
| 500 | 15,14026 Kč | 7 570,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,83804 Kč | 13 838,04 Kč |
| 2 000 | 12,74282 Kč | 25 485,64 Kč |
| 3 000 | 12,18476 Kč | 36 554,28 Kč |
| 5 000 | 11,55778 Kč | 57 788,90 Kč |
| 7 000 | 11,18662 Kč | 78 306,34 Kč |
| 10 000 | 10,82588 Kč | 108 258,80 Kč |
| Unit Price without VAT: | 45,05000 Kč |
|---|---|
| Unit Price with VAT: | 54,51050 Kč |











