N-Channel, Depletion Mode 600 V 120mA (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSP135IXTSA1

DigiKey Part Number
448-BSP135IXTSA1TR-ND - Tape & Reel (TR)
448-BSP135IXTSA1CT-ND - Cut Tape (CT)
448-BSP135IXTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSP135IXTSA1
Description
MOSFET N-CH 600V 120MA SOT223-4
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
N-Channel, Depletion Mode 600 V 120mA (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4
Datasheet
 Datasheet
EDA/CAD Models
BSP135IXTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 94µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
3.7 nC @ 5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
98 pF @ 25 V
FET Type
Power Dissipation (Max)
1.8W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
600 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-SOT223-4
Drive Voltage (Max Rds On, Min Rds On)
0V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
45Ohm @ 120mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 476
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,02000 Kč20,02 Kč
1012,36700 Kč123,67 Kč
1007,97930 Kč797,93 Kč
5006,08314 Kč3 041,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,47186 Kč5 471,86 Kč
2 0004,95694 Kč9 913,88 Kč
3 0004,69450 Kč14 083,50 Kč
5 0004,39947 Kč21 997,35 Kč
7 0004,22464 Kč29 572,48 Kč
10 0004,05475 Kč40 547,50 Kč
Manufacturers Standard Package
Unit Price without VAT:20,02000 Kč
Unit Price with VAT:24,22420 Kč