
LMC7221AIM5X/NOPB | |
|---|---|
DigiKey Part Number | LMC7221AIM5X/NOPBTR-ND - Tape & Reel (TR) LMC7221AIM5X/NOPBCT-ND - Cut Tape (CT) LMC7221AIM5X/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC7221AIM5X/NOPB |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMC7221AIM5X/NOPB Models |
Category | Current - Output (Typ) 30mA |
Manufacturer Texas Instruments | Current - Quiescent (Max) 14µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 75dB CMRR, 80dB PSRR |
Part Status Active | Propagation Delay (Max) 10µs |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case SC-74A, SOT-753 |
Output Type Open-Drain | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 15V, ±1.35V ~ 7.5V | Supplier Device Package SOT-23-5 |
Voltage - Input Offset (Max) 5mV @ 5V | Base Product Number |
Current - Input Bias (Max) 0.04pA @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6566RT-E/OT | Microchip Technology | 5 660 | MCP6566RT-E/OTCT-ND | 11,55000 Kč | Similar |
| TS7221AILT | STMicroelectronics | 180 | 497-3047-1-ND | 21,84000 Kč | Similar |
| TS7221BILT | STMicroelectronics | 2 940 | 497-8122-1-ND | 23,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 23,53900 Kč | 235,39 Kč |
| 25 | 21,36760 Kč | 534,19 Kč |
| 100 | 18,96960 Kč | 1 896,96 Kč |
| 250 | 17,82564 Kč | 4 456,41 Kč |
| 500 | 17,13646 Kč | 8 568,23 Kč |
| 1 000 | 16,96302 Kč | 16 963,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,86833 Kč | 47 604,99 Kč |
| 6 000 | 15,52526 Kč | 93 151,56 Kč |
| 9 000 | 15,35353 Kč | 138 181,77 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |










