
LM5155QDSSTQ1 | |
|---|---|
DigiKey Part Number | 296-LM5155QDSSTQ1TR-ND - Tape & Reel (TR) 296-LM5155QDSSTQ1CT-ND - Cut Tape (CT) 296-LM5155QDSSTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5155QDSSTQ1 |
Description | POWER MANAGEMENT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 12-WSON (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LM5155QDSSTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, SEPIC | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.97V ~ 45V | |
Frequency - Switching | 100kHz ~ 2.2MHz | |
Duty Cycle (Max) | 93% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-WSON (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,08000 Kč | 69,08 Kč |
| 10 | 51,80200 Kč | 518,02 Kč |
| 25 | 47,49760 Kč | 1 187,44 Kč |
| 100 | 42,77080 Kč | 4 277,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 40,51608 Kč | 10 129,02 Kč |
| 500 | 39,15750 Kč | 19 578,75 Kč |
| 750 | 38,47701 Kč | 28 857,76 Kč |
| 1 250 | 37,72299 Kč | 47 153,74 Kč |
| 1 750 | 37,28237 Kč | 65 244,15 Kč |
| 2 500 | 36,85863 Kč | 92 146,57 Kč |
| Unit Price without VAT: | 69,08000 Kč |
|---|---|
| Unit Price with VAT: | 83,58680 Kč |










