


AD8055ARTZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD8055ARTZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8055ARTZ-REEL7CT-ND - Cut Tape (CT) 505-AD8055ARTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8055ARTZ-REEL7 |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8055ARTZ-REEL7 Models |
Category | Current - Supply 5.4mA |
Mfr | Current - Output / Channel 60 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 8 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1400V/µs | Package / Case SC-74A, SOT-753 |
-3db Bandwidth 300 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 400 nA | Base Product Number |
Voltage - Input Offset 3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMH6654MF/NOPB | Texas Instruments | 1 869 | LMH6654MF/NOPBCT-ND | 63,62000 Kč | Similar |
| LMH6654MFX/NOPB | Texas Instruments | 2 588 | 296-LMH6654MFX/NOPBCT-ND | 53,96000 Kč | Similar |
| OPA820IDBVR | Texas Instruments | 3 192 | 296-32197-1-ND | 85,88000 Kč | Similar |
| OPA820IDBVT | Texas Instruments | 839 | 296-17131-1-ND | 99,74000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,85000 Kč | 76,85 Kč |
| 10 | 57,89100 Kč | 578,91 Kč |
| 25 | 53,13320 Kč | 1 328,33 Kč |
| 100 | 47,91110 Kč | 4 791,11 Kč |
| 250 | 45,42120 Kč | 11 355,30 Kč |
| 500 | 44,97772 Kč | 22 488,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 41,15727 Kč | 123 471,81 Kč |
| Unit Price without VAT: | 76,85000 Kč |
|---|---|
| Unit Price with VAT: | 92,98850 Kč |








