1 Circuit IC Switch 1:1 20Ohm SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS12A4516DBVR

DigiKey Part Number
296-24269-2-ND - Tape & Reel (TR)
296-24269-1-ND - Cut Tape (CT)
296-24269-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS12A4516DBVR
Description
IC SWITCH SPST-NOX1 20OHM SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 20Ohm SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TS12A4516DBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
464MHz
Manufacturer
Texas Instruments
Charge Injection
-13pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
5.5pF, 5.5pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
5nA
Switch Circuit
SPST - NO
Operating Temperature
-40°C ~ 85°C (TA)
Multiplexer/Demultiplexer Circuit
1:1
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
SC-74A, SOT-753
On-State Resistance (Max)
20Ohm
Supplier Device Package
SOT-23-5
Voltage - Supply, Dual (V±)
±1V ~ 6V
Base Product Number
Switch Time (Ton, Toff) (Max)
75ns, 45ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADG701LBRJZ-500RL7Analog Devices Inc.2 610505-ADG701LBRJZ-500RL7CT-ND45,15000 KčSimilar
MAX4503CUK+TAnalog Devices Inc./Maxim Integrated12 385MAX4503CUK+TCT-ND64,88000 KčSimilar
MAX4503EUK+TAnalog Devices Inc./Maxim Integrated3 769MAX4503EUK+TCT-ND72,02000 KčSimilar
MAX4516CUK+TAnalog Devices Inc./Maxim Integrated5 825MAX4516CUK+TCT-ND63,41000 KčSimilar
In-Stock: 2 501
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
109,00800 Kč90,08 Kč
258,06320 Kč201,58 Kč
1007,02590 Kč702,59 Kč
2506,53372 Kč1 633,43 Kč
5006,23640 Kč3 118,20 Kč
1 0005,99199 Kč5 991,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,68990 Kč17 069,70 Kč
6 0005,54207 Kč33 252,42 Kč
9 0005,46804 Kč49 212,36 Kč
15 0005,38599 Kč80 789,85 Kč
21 0005,33807 Kč112 099,47 Kč
30 0005,29194 Kč158 758,20 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč