
LMC6462BIMX/NOPB | |
|---|---|
DigiKey Part Number | LMC6462BIMX/NOPBTR-ND - Tape & Reel (TR) LMC6462BIMX/NOPBCT-ND - Cut Tape (CT) LMC6462BIMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC6462BIMX/NOPB |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC6462BIMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.028V/µs | |
Gain Bandwidth Product | 50 kHz | |
Current - Input Bias | 0.15 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 50µA (x2 Channels) | |
Current - Output / Channel | 75 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 15.5 V | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,72000 Kč | 65,72 Kč |
| 10 | 49,24000 Kč | 492,40 Kč |
| 25 | 45,12880 Kč | 1 128,22 Kč |
| 100 | 40,60590 Kč | 4 060,59 Kč |
| 250 | 38,44732 Kč | 9 611,83 Kč |
| 500 | 37,14672 Kč | 18 573,36 Kč |
| 1 000 | 36,07582 Kč | 36 075,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 34,94563 Kč | 87 364,07 Kč |
| 5 000 | 34,26449 Kč | 171 322,45 Kč |
| Unit Price without VAT: | 65,72000 Kč |
|---|---|
| Unit Price with VAT: | 79,52120 Kč |








