
LT6001CMS8#PBF | |
|---|---|
DigiKey Part Number | LT6001CMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6001CMS8#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6001CMS8#PBF Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 13µA (x2 Channels) |
Series | Current - Output / Channel 10 mA |
Packaging Tube | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 0.015V/µs | Supplier Device Package 8-MSOP |
Gain Bandwidth Product 60 kHz | Base Product Number |
Current - Input Bias 2 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,91000 Kč | 94,91 Kč |
| 10 | 71,96000 Kč | 719,60 Kč |
| 50 | 62,77980 Kč | 3 138,99 Kč |
| 100 | 59,93250 Kč | 5 993,25 Kč |
| 250 | 56,92892 Kč | 14 232,23 Kč |
| 500 | 55,11892 Kč | 27 559,46 Kč |
| 1 000 | 53,62868 Kč | 53 628,68 Kč |
| 2 500 | 52,05538 Kč | 130 138,45 Kč |
| Unit Price without VAT: | 94,91000 Kč |
|---|---|
| Unit Price with VAT: | 114,84110 Kč |

