CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC6462AIMX/NOPB

DigiKey Part Number
LMC6462AIMX/NOPBTR-ND - Tape & Reel (TR)
LMC6462AIMX/NOPBCT-ND - Cut Tape (CT)
LMC6462AIMX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMC6462AIMX/NOPB
Description
IC CMOS 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMC6462AIMX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
250 µV
Mfr
Current - Supply
50µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
75 mA
Part Status
Active
Voltage - Supply Span (Min)
3 V
Amplifier Type
Voltage - Supply Span (Max)
15.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C (TJ)
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.028V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
50 kHz
Supplier Device Package
8-SOIC
Current - Input Bias
0.15 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8566ARMZ-REELAnalog Devices Inc.8 916505-AD8566ARMZ-REELCT-ND2,20000 KčSimilar
AD8566WARMZ-REELAnalog Devices Inc.5 888AD8566WARMZ-REELCT-ND2,73000 KčSimilar
AD8662ARMZAnalog Devices Inc.11505-AD8662ARMZ-ND4,01000 KčSimilar
AD8662ARMZ-REELAnalog Devices Inc.3 742AD8662ARMZ-REELCT-ND4,01000 KčSimilar
AD8662ARZ-REEL7Analog Devices Inc.1 024505-AD8662ARZ-REEL7CT-ND4,01000 KčSimilar
In-Stock: 1 074
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
183,15000 Kč83,15 Kč
1062,84700 Kč628,47 Kč
2557,75280 Kč1 443,82 Kč
10052,14850 Kč5 214,85 Kč
25049,47380 Kč12 368,45 Kč
50049,15422 Kč24 577,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50045,13512 Kč112 837,80 Kč
Manufacturers Standard Package
Unit Price without VAT:83,15000 Kč
Unit Price with VAT:100,61150 Kč