
AD8566ARMZ-REEL | |
|---|---|
DigiKey Part Number | 505-AD8566ARMZ-REELTR-ND - Tape & Reel (TR) 505-AD8566ARMZ-REELCT-ND - Cut Tape (CT) 505-AD8566ARMZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8566ARMZ-REEL |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8566ARMZ-REEL Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 700µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 35 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 6V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 5 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 80 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4666-2ARMZ-RL | Analog Devices Inc. | 25 372 | ADA4666-2ARMZ-RLCT-ND | 2,81000 Kč | Similar |
| TSX9292IST | STMicroelectronics | 1 447 | 497-TSX9292ISTCT-ND | 1,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,38000 Kč | 54,38 Kč |
| 10 | 40,44200 Kč | 404,42 Kč |
| 25 | 36,94800 Kč | 923,70 Kč |
| 100 | 33,11800 Kč | 3 311,80 Kč |
| 250 | 31,28952 Kč | 7 822,38 Kč |
| 500 | 30,52060 Kč | 15 260,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 28,16112 Kč | 84 483,36 Kč |
| 6 000 | 27,61314 Kč | 165 678,84 Kč |
| Unit Price without VAT: | 54,38000 Kč |
|---|---|
| Unit Price with VAT: | 65,79980 Kč |


