CMOS Amplifier 2 Circuit Rail-to-Rail 8-MiniSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSX9292IST

DigiKey Part Number
497-TSX9292ISTTR-ND - Tape & Reel (TR)
497-TSX9292ISTCT-ND - Cut Tape (CT)
497-TSX9292ISTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSX9292IST
Description
IC CMOS 2 CIRCUIT 8MINISO
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-MiniSO
Datasheet
 Datasheet
EDA/CAD Models
TSX9292IST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
2.8mA (x2 Channels)
Mfr
Current - Output / Channel
74 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4 V
Part Status
Active
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
27V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
16 MHz
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Current - Input Bias
10 pA
Supplier Device Package
8-MiniSO
Voltage - Input Offset
4 mV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8566ARMZ-REELAnalog Devices Inc.8 916505-AD8566ARMZ-REELCT-ND54,38000 KčSimilar
LT6001CMS8#PBFAnalog Devices Inc.608LT6001CMS8#PBF-ND94,91000 KčSimilar
LT6001IMS8#PBFAnalog Devices Inc.3 260LT6001IMS8#PBF-ND111,50000 KčSimilar
MIC7122YMMMicrochip Technology231MIC7122YMM-ND42,63000 KčSimilar
MIC7122YMM-TRMicrochip Technology2 051576-1317-1-ND42,63000 KčSimilar
In-Stock: 1 447
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,28000 Kč35,28 Kč
1025,82800 Kč258,28 Kč
2523,45880 Kč586,47 Kč
10020,86150 Kč2 086,15 Kč
25019,62304 Kč4 905,76 Kč
50018,87636 Kč9 438,18 Kč
1 00018,75562 Kč18 755,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00017,33920 Kč69 356,80 Kč
8 00016,99646 Kč135 971,68 Kč
12 00016,82486 Kč201 898,32 Kč
Manufacturers Standard Package
Unit Price without VAT:35,28000 Kč
Unit Price with VAT:42,68880 Kč