
LMC6062IMX/NOPB | |
|---|---|
DigiKey Part Number | LMC6062IMX/NOPBTR-ND - Tape & Reel (TR) LMC6062IMX/NOPBCT-ND - Cut Tape (CT) LMC6062IMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC6062IMX/NOPB |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC6062IMX/NOPB Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 40µA (x2 Channels) |
Series | Current - Output / Channel 35 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 15.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TJ) |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Push-Pull, Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.035V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 100 kHz | Base Product Number |
Current - Input Bias 0.01 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8566WARMZ-REEL | Analog Devices Inc. | 5 878 | AD8566WARMZ-REELCT-ND | 67,40000 Kč | Similar |
| AD8662ARMZ-REEL | Analog Devices Inc. | 3 742 | AD8662ARMZ-REELCT-ND | 99,11000 Kč | Similar |
| AD8667ARMZ-REEL | Analog Devices Inc. | 12 329 | 505-AD8667ARMZ-REELCT-ND | 119,69000 Kč | Similar |
| AD8667ARZ-REEL | Analog Devices Inc. | 3 781 | AD8667ARZ-REELCT-ND | 112,55000 Kč | Similar |
| LT6001CMS8#PBF | Analog Devices Inc. | 608 | LT6001CMS8#PBF-ND | 94,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 36,28387 Kč | 90 709,68 Kč |
| 5 000 | 35,57763 Kč | 177 888,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| 10 | 46,80500 Kč | 468,05 Kč |
| 25 | 42,85280 Kč | 1 071,32 Kč |
| 100 | 38,50400 Kč | 3 850,40 Kč |
| 250 | 36,42900 Kč | 9 107,25 Kč |
| 500 | 35,75708 Kč | 17 878,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,24000 Kč | 68,24 Kč |
| 10 | 51,10900 Kč | 511,09 Kč |
| 25 | 46,84240 Kč | 1 171,06 Kč |
| 100 | 42,15140 Kč | 4 215,14 Kč |
| 250 | 39,91468 Kč | 9 978,67 Kč |
| 500 | 39,32338 Kč | 19 661,69 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |

