
LMC6035IMMX/NOPB | |
|---|---|
DigiKey Part Number | 296-35460-2-ND - Tape & Reel (TR) 296-35460-1-ND - Cut Tape (CT) 296-35460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC6035IMMX/NOPB |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMC6035IMMX/NOPB Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 650µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 8 mA |
Part Status Active | Voltage - Supply Span (Min) 2 V |
Amplifier Type | Voltage - Supply Span (Max) 15.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.5V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 1.4 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 0.02 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8662ARMZ | Analog Devices Inc. | 11 | 505-AD8662ARMZ-ND | 99,11000 Kč | Similar |
| AD8662ARMZ-REEL | Analog Devices Inc. | 3 742 | AD8662ARMZ-REELCT-ND | 99,11000 Kč | Similar |
| AD8667ARMZ | Analog Devices Inc. | 433 | AD8667ARMZ-ND | 119,69000 Kč | Similar |
| AD8667ARMZ-REEL | Analog Devices Inc. | 12 329 | 505-AD8667ARMZ-REELCT-ND | 119,69000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 10 | 29,54400 Kč | 295,44 Kč |
| 25 | 26,89440 Kč | 672,36 Kč |
| 100 | 23,97340 Kč | 2 397,34 Kč |
| 250 | 22,58040 Kč | 5 645,10 Kč |
| 500 | 21,74048 Kč | 10 870,24 Kč |
| 1 000 | 21,04924 Kč | 21 049,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 19,51014 Kč | 68 285,49 Kč |
| 7 000 | 19,12174 Kč | 133 852,18 Kč |
| 10 500 | 18,92728 Kč | 198 736,44 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |

