
AD8667ARMZ | |
|---|---|
DigiKey Part Number | AD8667ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8667ARMZ |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8667ARMZ Models |
Category | Voltage - Input Offset 40 µV |
Mfr | Current - Supply 230µA (x2 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 0.3V/µs | Supplier Device Package 8-MSOP |
Gain Bandwidth Product 540 kHz | Base Product Number |
Current - Input Bias 0.3 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMC6035IMM/NOPB | Texas Instruments | 5 231 | LMC6035IMM/NOPBCT-ND | 47,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,69000 Kč | 119,69 Kč |
| 10 | 91,44600 Kč | 914,46 Kč |
| 50 | 80,17040 Kč | 4 008,52 Kč |
| 100 | 76,67420 Kč | 7 667,42 Kč |
| 250 | 72,98400 Kč | 18 246,00 Kč |
| 500 | 70,75990 Kč | 35 379,95 Kč |
| 1 000 | 68,92992 Kč | 68 929,92 Kč |
| 2 500 | 66,99740 Kč | 167 493,50 Kč |
| Unit Price without VAT: | 119,69000 Kč |
|---|---|
| Unit Price with VAT: | 144,82490 Kč |







