
LMC6035IMM/NOPB | |
|---|---|
DigiKey Part Number | LMC6035IMM/NOPBTR-ND - Tape & Reel (TR) LMC6035IMM/NOPBCT-ND - Cut Tape (CT) LMC6035IMM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC6035IMM/NOPB |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMC6035IMM/NOPB Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 650µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 8 mA |
Part Status Active | Voltage - Supply Span (Min) 2 V |
Amplifier Type | Voltage - Supply Span (Max) 15.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.5V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 1.4 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 0.02 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| 10 | 34,94100 Kč | 349,41 Kč |
| 25 | 31,87480 Kč | 796,87 Kč |
| 100 | 28,49430 Kč | 2 849,43 Kč |
| 250 | 26,88416 Kč | 6 721,04 Kč |
| 500 | 26,05516 Kč | 13 027,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,11382 Kč | 25 113,82 Kč |
| 2 000 | 24,45585 Kč | 48 911,70 Kč |
| 3 000 | 24,12656 Kč | 72 379,68 Kč |
| 5 000 | 23,76159 Kč | 118 807,95 Kč |
| 7 000 | 23,54824 Kč | 164 837,68 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |

