
LM98725CCMTX/NOPB | |
|---|---|
DigiKey Part Number | LM98725CCMTX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM98725CCMTX/NOPB |
Description | IC AFE 3 CHAN 16BIT 56TSSOP |
Customer Reference | |
Detailed Description | 3 Channel AFE 16 Bit 755 mW 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM98725CCMTX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Number of Bits | 16 | |
Number of Channels | 3 | |
Power (Watts) | 755 mW | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 337,27324 Kč | 337 273,24 Kč |
| Unit Price without VAT: | 337,27324 Kč |
|---|---|
| Unit Price with VAT: | 408,10062 Kč |











